Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No5102H3-12V
Newark Part No.93F3489
Product Range5100H Series
Your Part Number
623 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.320 |
| 10+ | $3.240 |
| 25+ | $3.010 |
| 50+ | $2.780 |
| 100+ | $2.560 |
| 300+ | $2.450 |
| 500+ | $2.340 |
Price for:Each
Minimum: 1
Multiple: 1
$4.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No5102H3-12V
Newark Part No.93F3489
Product Range5100H Series
Technical Datasheet
LED ColorAmber
Operating Voltage12VDC
Mounting Hole Dia6.35mm
Forward Current If13mA
Luminous Intensity4mcd
IP / NEMA RatingNot Rated
Product Range5100H Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5102H3-12V is an amber panel mount LED Indicator Light with wire leads 1/4-inch diameter mounting hole. The Super-Brite 30mcd indicator light is made of black nylon housing. Built-in resistor chip operates directly OFF 12V supply without external resistor. Mounting will snap-fit into diameter 0.249/0.254 hole in panels 0.031/0.062 thick. It features 24AWG, 6-inch insulated, bonded strands and stripped 1/2-inch wire leads.
- Low current
- Red lead anode (+)
Applications
LED Lighting
Technical Specifications
LED Color
Amber
Mounting Hole Dia
6.35mm
Luminous Intensity
4mcd
Product Range
5100H Series
Operating Voltage
12VDC
Forward Current If
13mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
.jpg)