Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No5100-824Copy
Newark Part No.81F4008
Your Part Number
674 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.610 |
| 10+ | $9.970 |
| 25+ | $9.670 |
| 50+ | $9.370 |
| 100+ | $9.070 |
Price for:Each
Minimum: 1
Multiple: 1
$13.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No5100-824Copy
Newark Part No.81F4008
Technical Datasheet
Lamp Base TypeSolder Terminal
Mounting Hole Dia17mm
Current Rating-
Supply Voltage250V
Lens Shape-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 5100-824 is a 250V incandescent front panel mount miniature Indicator Light, relampable with 22AWG wire leaded and quick connect terminal. The 5100-series is versatile, industry standard, with stainless steel bezel, glass filled polyester housing, zinc plated steel hexagonal nut, chromate treated steel lock washer, high temperature Lexan is excellent for providing a large, bright, easily noticed status indicator. Indicators mount in 0.688-inch hole, 0.969-inch centers, 0.406-inch maximum panel thickness.
- No resistor
- No resistor
- No resistor
- No resistor
- Rated for 125V
Applications
Lighting
Technical Specifications
Lamp Base Type
Solder Terminal
Current Rating
-
Lens Shape
-
SVHC
No SVHC (19-Jan-2021)
Mounting Hole Dia
17mm
Supply Voltage
250V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
.jpg)