Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No4341Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.05C1531
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.788 |
| 2500+ | $0.750 |
| 10000+ | $0.663 |
Price for:Each
Minimum: 1000
Multiple: 1000
$788.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No4341Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.05C1531
Technical Datasheet
Lens TypePanel Mount
Beam TypeDiffuser
LED Lens ColorRed
Lens Diameter9.9mm
Lens ShapeDome
Lens MaterialPC (Polycarbonate)
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Lens Type
Panel Mount
LED Lens Color
Red
Lens Shape
Dome
Product Range
-
Beam Type
Diffuser
Lens Diameter
9.9mm
Lens Material
PC (Polycarbonate)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)