Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No43Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.27F117
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $1.320 |
| 5000+ | $1.160 |
Price for:Each
Minimum: 3000
Multiple: 3000
$3,960.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No43Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.27F117
Technical Datasheet
Supply Voltage2.5V
Lamp Base TypeMiniature Bayonet
Bulb SizeT-3 1/4
MSCP0.5
Average Bulb Life3000h
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage
2.5V
Bulb Size
T-3 1/4
Average Bulb Life
3000h
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
Miniature Bayonet
MSCP
0.5
Product Range
-
Technical Docs (1)
Alternatives for 43
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)