Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No41W-NKG120-CGO
Newark Part No.99AC1902
Product Range40 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $10.040 |
| 250+ | $9.600 |
| 500+ | $9.150 |
Price for:Each
Minimum: 100
Multiple: 25
$1,004.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No41W-NKG120-CGO
Newark Part No.99AC1902
Product Range40 Series
Technical Datasheet
LED ColorGreen
Operating Voltage120VAC
Mounting Hole Dia0.25"
Forward Current If3.5mA
Luminous Intensity10cd
IP / NEMA Rating-
Product Range40 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Green
Mounting Hole Dia
0.25"
Luminous Intensity
10cd
Product Range
40 Series
Operating Voltage
120VAC
Forward Current If
3.5mA
IP / NEMA Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability