Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No2390QD5-28VCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18M8015
Product Range2390QD Series
Your Part Number
328 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $8.760 |
| 5+ | $7.730 |
| 10+ | $6.700 |
| 25+ | $6.310 |
| 50+ | $5.920 |
| 100+ | $5.530 |
| 250+ | $5.420 |
Price for:Each
Minimum: 1
Multiple: 1
$8.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No2390QD5-28VCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18M8015
Product Range2390QD Series
Technical Datasheet
Lamp Base TypeSolder Terminal
Mounting Hole Dia0.81mm
Current Rating-
Supply Voltage28V
Lens ShapeRectangular
Product Range2390QD Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2390QD5-28V is a 28V panel mount green incandescent Indicator Light, non-relampable with solder terminal lamp base. The 2390Q-series with polished stainless steel bezel, white nylon housing, polycarbonate lens and tinned brass terminals. Indicators snap fit into 0.032-inch hole in 0.02/0.1-inch panels.
Applications
Lighting
Technical Specifications
Lamp Base Type
Solder Terminal
Current Rating
-
Lens Shape
Rectangular
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
0.81mm
Supply Voltage
28V
Product Range
2390QD Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
.jpg)