Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No2330QD1
Newark Part No.18M8012
Your Part Number
97 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.600 |
| 10+ | $6.020 |
| 25+ | $5.540 |
| 50+ | $5.060 |
| 100+ | $4.580 |
| 300+ | $4.400 |
| 500+ | $4.210 |
Price for:Each
Minimum: 1
Multiple: 1
$6.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No2330QD1
Newark Part No.18M8012
Technical Datasheet
Lamp Base TypeWire Leaded
Mounting Hole Dia32.26mm
Current Rating-
Supply Voltage125V
Lens ShapeRectangular
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2330QD1 is a non-relampable Incandescent Indicator Light with red rectangular polycarbonate lens and tinned brass quick-connect terminals. This indicator comes with polished stainless steel bezel.
Applications
Industrial
Technical Specifications
Lamp Base Type
Wire Leaded
Current Rating
-
Lens Shape
Rectangular
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
32.26mm
Supply Voltage
125V
Product Range
-
Technical Docs (2)
Alternatives for 2330QD1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
.jpg)