Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No2330D1Copy
Newark Part No.18M8009
Product Range2330D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 100+ | $4.130 |
Price for:Each
Minimum: 100
Multiple: 100
$413.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No2330D1Copy
Newark Part No.18M8009
Product Range2330D Series
Technical Datasheet
Supply Voltage125V
Lamp Base TypeWire Leaded
Illumination ColorRed
Mounting Hole Dia32.4mm
Lens ShapeRectangular
Current Rating-
Product Range2330D Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2330D1 is a Non-relampable Neon Indicator with polycarbonate lens and 22AWG (105°C) stripped wire leads. It has polished stainless steel bezel and white housing.
- Red anode (+) lead
Applications
Signalling
Contents
Neon indicator and Speed-nut (SN1963).
Technical Specifications
Supply Voltage
125V
Illumination Color
Red
Lens Shape
Rectangular
Product Range
2330D Series
Lamp Base Type
Wire Leaded
Mounting Hole Dia
32.4mm
Current Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
.jpg)