Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No2194A1-28VCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01C5566
Your Part Number
71 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $10.870 |
| 10+ | $7.360 |
| 25+ | $7.100 |
| 50+ | $6.840 |
| 100+ | $6.570 |
| 300+ | $6.460 |
| 500+ | $6.340 |
Price for:Each
Minimum: 1
Multiple: 1
$10.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No2194A1-28VCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01C5566
Technical Datasheet
Lamp Base TypeWire Leaded
Mounting Hole Dia8mm
Current Rating-
Supply Voltage28V
Lens ShapeRound with Flat Top
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Lamp Base Type
Wire Leaded
Current Rating
-
Lens Shape
Round with Flat Top
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
8mm
Supply Voltage
28V
Product Range
-
Technical Docs (1)
Alternatives for 2194A1-28V
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
.jpg)