Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No2191QL1-12V
Newark Part No.93K6762
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No2191QL1-12V
Newark Part No.93K6762
Technical Datasheet
LED ColorRed
Operating Voltage12V
Mounting Hole Dia7.87mm
Forward Current If-
Luminous Intensity-
IP / NEMA RatingNot Rated
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 2191QL1-12V is a red panel-mount non-relampable LED Indicator Light made of white nylon housing with polished stainless steel bezel and polycarbonate lens. The solid-state indicator light completes with built-in current-limiting resistor and rectifier diode.
- Anode (+) - Marked above terminal
Applications
Industrial, Signalling
Technical Specifications
LED Color
Red
Mounting Hole Dia
7.87mm
Luminous Intensity
-
Product Range
-
Operating Voltage
12V
Forward Current If
-
IP / NEMA Rating
Not Rated
SVHC
No SVHC (19-Jan-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate