Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No2187Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.27F1028
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.721 |
| 2500+ | $0.698 |
| 10000+ | $0.650 |
Price for:Each
Minimum: 1000
Multiple: 1000
$721.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No2187Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.27F1028
Technical Datasheet
Supply Voltage28V
Lamp Base TypeWire Leaded
Bulb SizeT-3 1/4
MSCP0.3
Average Bulb Life7000h
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage
28V
Bulb Size
T-3 1/4
Average Bulb Life
7000h
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
Wire Leaded
MSCP
0.3
Product Range
-
Technical Docs (2)
Alternatives for 2187
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)