Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No2153A5Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.01C4479
Product Range2153A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 200+ | $6.870 |
| 250+ | $6.500 |
| 500+ | $6.130 |
Price for:Each
Minimum: 200
Multiple: 200
$1,374.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No2153A5Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.01C4479
Product Range2153A Series
Technical Datasheet
Supply Voltage250VAC
Lamp Base TypeWire Leaded
Illumination ColorGreen
Mounting Hole Dia7.87mm
Lens ShapeRound with Flat Top
Current Rating-
Product Range2153A Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage
250VAC
Illumination Color
Green
Lens Shape
Round with Flat Top
Product Range
2153A Series
Lamp Base Type
Wire Leaded
Mounting Hole Dia
7.87mm
Current Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 2153A5
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
.jpg)