Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No2150QA1
Newark Part No.18M7970
Product Range2150QA Series
Your Part Number
12 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.340 |
| 10+ | $5.510 |
| 25+ | $5.220 |
| 50+ | $4.920 |
| 100+ | $4.640 |
| 300+ | $4.220 |
| 500+ | $3.800 |
Price for:Each
Minimum: 1
Multiple: 1
$7.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No2150QA1
Newark Part No.18M7970
Product Range2150QA Series
Technical Datasheet
Supply Voltage125V
Lamp Base TypeSolder Terminal
Illumination ColorRed
Mounting Hole Dia7.9mm
Lens ShapeRound with Flat Top
Current Rating-
Product Range2150QA Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2150QA1 is a 105 to 125VAC panel mount red neon Indicator Light, non-relampable with solder terminal lamp base. The 2150Q-series with polished stainless steel bezel, white nylon housing, polycarbonate lens and tinned brass terminals. Indicators mount in 0.31-inch minimum diameter hole.
- 0.187" Terminals
Applications
Lighting
Technical Specifications
Supply Voltage
125V
Illumination Color
Red
Lens Shape
Round with Flat Top
Product Range
2150QA Series
Lamp Base Type
Solder Terminal
Mounting Hole Dia
7.9mm
Current Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
.jpg)