Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No2150A3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.26M8363
Product Range2150A Series
Your Part Number
610 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $7.470 |
| 10+ | $5.280 |
| 25+ | $4.960 |
| 50+ | $4.650 |
| 100+ | $4.330 |
| 300+ | $4.050 |
| 500+ | $3.760 |
Price for:Each
Minimum: 1
Multiple: 1
$7.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No2150A3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.26M8363
Product Range2150A Series
Technical Datasheet
Supply Voltage125V
Lamp Base TypeWire Leaded
Illumination ColorAmber
Mounting Hole Dia7.9mm
Lens ShapeRound with Flat Top
Current Rating-
Product Range2150A Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2150A3 is a non-relampable Neon Indicator Light with amber transparent polycarbonate lens and 22AWG lead wire terminals. This indicator comes with white nylon housing and polished stainless steel bezel.
Applications
Industrial
Technical Specifications
Supply Voltage
125V
Illumination Color
Amber
Lens Shape
Round with Flat Top
Product Range
2150A Series
Lamp Base Type
Wire Leaded
Mounting Hole Dia
7.9mm
Current Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 2150A3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
.jpg)