Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No2120A1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.93F3569
Product Range2120A Series
Your Part Number
869 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $8.200 |
| 10+ | $5.400 |
| 25+ | $4.990 |
| 50+ | $4.580 |
| 100+ | $4.170 |
| 300+ | $3.990 |
| 500+ | $3.800 |
Price for:Each
Minimum: 1
Multiple: 1
$8.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No2120A1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.93F3569
Product Range2120A Series
Technical Datasheet
Supply Voltage125V
Lamp Base TypeWire Leaded
Illumination ColorRed
Mounting Hole Dia7.9mm
Lens ShapeRound with Flat Top
Current Rating-
Product Range2120A Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2120A1 is a Non-relampable Neon Indicator with polycarbonate lens and 22AWG (105°C) stripped wire leads. It has white nylon bezel and housing.
Applications
Signalling
Contents
Neon indicator and Push-on speed-nut (SN1287).
Technical Specifications
Supply Voltage
125V
Illumination Color
Red
Lens Shape
Round with Flat Top
Product Range
2120A Series
Lamp Base Type
Wire Leaded
Mounting Hole Dia
7.9mm
Current Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
.jpg)