Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No2110QA1
Newark Part No.18M7963
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 100+ | $6.190 |
| 250+ | $5.160 |
| 500+ | $5.010 |
Price for:Each
Minimum: 200
Multiple: 100
$1,238.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No2110QA1
Newark Part No.18M7963
Technical Datasheet
Lamp Base TypeSolder Terminal
Mounting Hole Dia7.938mm
Current Rating-
Supply Voltage125V
Lens Shape-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2110QA1 is a non-relampable Neon Indicator Light with a red polycarbonate lens and quick-connect tinned brass terminals. This indicator comes with a white nylon housing and bezel.
Applications
Lighting
Technical Specifications
Lamp Base Type
Solder Terminal
Current Rating
-
Lens Shape
-
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
7.938mm
Supply Voltage
125V
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)