Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No1MH
Newark Part No.82H9337
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.39 |
| 2500+ | $1.16 |
| 5000+ | $1.13 |
Price for:Each
Minimum: 1000
Multiple: 500
$1,390.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No1MH
Newark Part No.82H9337
Technical Datasheet
Supply Voltage135VDC
Lamp Base TypeWire Leaded
Mounting Hole Dia-
Power Rating-
Current Rating1.2mA
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage
135VDC
Mounting Hole Dia
-
Current Rating
1.2mA
Lamp Base Type
Wire Leaded
Power Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 1MH
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate