Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No12PSB--10PK
Newark Part No.19M0217
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 250+ | $6.170 |
| 500+ | $5.980 |
Price for:Pack of 10
Minimum: 300
Multiple: 10
$1,851.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No12PSB--10PK
Newark Part No.19M0217
Technical Datasheet
Supply Voltage12V
Lamp Base TypeTelephone Slide #5
Bulb SizeT-2
MSCP2000
Average Bulb Life12000h
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Supply Voltage
12V
Bulb Size
T-2
Average Bulb Life
12000h
SVHC
No SVHC (19-Jan-2021)
Lamp Base Type
Telephone Slide #5
MSCP
2000
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)