Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No1156Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.90F7498
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.830 |
| 2500+ | $0.692 |
| 10000+ | $0.675 |
Price for:Each
Minimum: 1000
Multiple: 100
$830.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No1156Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.90F7498
Technical Datasheet
Supply Voltage12.8V
Lamp Base TypeS.C. Bayonet
Bulb SizeS-8
MSCP32
Average Bulb Life600h
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage
12.8V
Bulb Size
S-8
Average Bulb Life
600h
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
S.C. Bayonet
MSCP
32
Product Range
-
Technical Docs (1)
Alternatives for 1156
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)