Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No1092D3-125VACCopy
Newark Part No.98Y9983
Product Range1092 Series
Your Part Number
33 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.190 |
| 10+ | $4.110 |
| 25+ | $4.010 |
| 50+ | $3.910 |
| 100+ | $3.810 |
| 300+ | $3.460 |
| 500+ | $3.100 |
Price for:Each
Minimum: 1
Multiple: 1
$6.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No1092D3-125VACCopy
Newark Part No.98Y9983
Product Range1092 Series
Technical Datasheet
LED ColorAmber
Operating Voltage125VAC
Mounting Hole Dia12.7mm
Forward Current If25mA
Luminous Intensity13cd
IP / NEMA RatingNot Rated
Product Range1092 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Amber
Mounting Hole Dia
12.7mm
Luminous Intensity
13cd
Product Range
1092 Series
Operating Voltage
125VAC
Forward Current If
25mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
.jpg)