Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No1090QC4-12VCopy
Newark Part No.05C1227
Product Range1090QC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 100+ | $6.360 |
| 300+ | $6.070 |
| 500+ | $5.770 |
Price for:Each
Minimum: 100
Multiple: 100
$636.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No1090QC4-12VCopy
Newark Part No.05C1227
Product Range1090QC Series
Technical Datasheet
Lamp Base TypeQuick Connect
Mounting Hole Dia12.7mm
Current Rating-
Supply Voltage12V
Lens ShapeRound with Flat Top
Product Range1090QC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Lamp Base Type
Quick Connect
Current Rating
-
Lens Shape
Round with Flat Top
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
12.7mm
Supply Voltage
12V
Product Range
1090QC Series
Technical Docs (1)
Alternatives for 1090QC4-12V
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
.jpg)