Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No1090C3-28VCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.98F9115
Your Part Number
104 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $10.070 |
| 5+ | $8.850 |
| 10+ | $7.620 |
| 25+ | $7.200 |
| 50+ | $6.770 |
| 100+ | $6.350 |
| 250+ | $6.220 |
Price for:Each
Minimum: 1
Multiple: 1
$10.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No1090C3-28VCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.98F9115
Technical Datasheet
Lamp Base TypeWire Leaded
Mounting Hole Dia12.7mm
Current Rating-
Supply Voltage28V
Lens Shape-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1090C3-28V is a Non-relampable Incandescent Indicator with polycarbonate lens and 22AWG (105°C) stripped wire leads. It has polished stainless steel bezel and white nylon housing.
Applications
Signalling
Contents
Incandescent indicator, Push-on speed-nut (SN0461).
Technical Specifications
Lamp Base Type
Wire Leaded
Current Rating
-
Lens Shape
-
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
12.7mm
Supply Voltage
28V
Product Range
-
Technical Docs (1)
Alternatives for 1090C3-28V
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
.jpg)