Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No1052QA5Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18M7918
Product Range1052QA Series
Your Part Number
146 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $11.590 |
| 5+ | $10.120 |
| 10+ | $8.640 |
| 25+ | $8.170 |
| 50+ | $7.690 |
| 100+ | $7.220 |
| 250+ | $7.080 |
Price for:Each
Minimum: 1
Multiple: 1
$11.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No1052QA5Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18M7918
Product Range1052QA Series
Technical Datasheet
Supply Voltage125V
Lamp Base TypeQuick Connect
Illumination ColorGreen
Mounting Hole Dia12.7mm
Lens ShapeDome
Current Rating-
Product Range1052QA Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1052QA5 is a 105 to 125VAC panel mount green incandescent Indicator Light, non-relampable with quick connect lamp base and dome lens. The 1052Q-series with polished stainless steel bezel, white nylon housing, polycarbonate lens and tinned brass quick terminals. Indicators snap fit into 0.5/0.505-inch hole in 0.02/0.1-inch panels.
- 0.187" Terminals
Applications
Lighting
Technical Specifications
Supply Voltage
125V
Illumination Color
Green
Lens Shape
Dome
Product Range
1052QA Series
Lamp Base Type
Quick Connect
Mounting Hole Dia
12.7mm
Current Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 1052QA5
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
.jpg)