Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No1052A5Copy
Newark Part No.18M7916
Product Range1052A Series
Your Part Number
33 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $10.510 |
| 10+ | $7.880 |
| 25+ | $7.360 |
| 50+ | $6.840 |
| 100+ | $6.320 |
| 300+ | $6.090 |
| 500+ | $5.840 |
Price for:Each
Minimum: 1
Multiple: 1
$10.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No1052A5Copy
Newark Part No.18M7916
Product Range1052A Series
Technical Datasheet
Supply Voltage125V
Lamp Base TypeWire Leaded
Illumination ColorGreen
Mounting Hole Dia12.7mm
Lens ShapeDome
Current Rating-
Product Range1052A Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1052A5 is a 105 to 125VAC panel mount green neon Indicator Light, non-relampable with 22AWG wire leaded lamp base and dome lens. The 1052A-series with polished stainless steel bezel, white nylon housing, polycarbonate lens. Indicators snap fit into 0.5/0.505-inch hole in 0.02/0.1-inch panels.
- 4.4 to 4.8" Long
Applications
Lighting
Technical Specifications
Supply Voltage
125V
Illumination Color
Green
Lens Shape
Dome
Product Range
1052A Series
Lamp Base Type
Wire Leaded
Mounting Hole Dia
12.7mm
Current Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 1052A5
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)