Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No1051QC1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18M7915
Product Range1051QC Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $8.420 |
| 5+ | $7.280 |
| 10+ | $6.140 |
| 25+ | $5.800 |
| 50+ | $5.450 |
| 100+ | $5.110 |
| 250+ | $5.010 |
Price for:Each
Minimum: 1
Multiple: 1
$8.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No1051QC1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18M7915
Product Range1051QC Series
Technical Datasheet
Supply Voltage250V
Lamp Base TypeQuick Connect
Illumination ColorRed
Mounting Hole Dia12.7mm
Lens ShapeRound with Flat Top
Current Rating-
Product Range1051QC Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1051QC1 is a non-relampable Neon Indicator Light with red polycarbonate lens and tinned brass terminals. This indicator comes with white nylon housing and polished stainless steel bezel.
Applications
Industrial
Technical Specifications
Supply Voltage
250V
Illumination Color
Red
Lens Shape
Round with Flat Top
Product Range
1051QC Series
Lamp Base Type
Quick Connect
Mounting Hole Dia
12.7mm
Current Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 1051QC1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
.jpg)