Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No1051QA1
Newark Part No.20M7057
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 100+ | $5.070 |
| 250+ | $4.240 |
| 500+ | $4.110 |
Price for:Each
Minimum: 100
Multiple: 100
$507.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No1051QA1
Newark Part No.20M7057
Technical Datasheet
Lamp Base TypeQuick Connect
Mounting Hole Dia12.7mm
Current Rating-
Supply Voltage250V
Lens ShapeDome
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1051QA1 is a Non-relampable Incandescent Indicator with polycarbonate lens and tinned brass quick-connect terminals. It has polished stainless steel bezel and white nylon housing.
Applications
Signalling
Contents
Incandescent indicator, Push-on speed-nut (SN0461).
Technical Specifications
Lamp Base Type
Quick Connect
Current Rating
-
Lens Shape
Dome
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
12.7mm
Supply Voltage
250V
Product Range
-
Technical Docs (2)
Alternatives for 1051QA1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
.jpg)