Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerVARTA
Manufacturer Part No66590711099Copy
Newark Part No.66K5997
Technical Datasheet
Battery Voltage3.7V
Battery TechnologyLithium Polymer
Battery Capacity570mAh
External Diameter35.4mm
Battery Size Code-
Battery TerminalsConnector
External Height5.8mm
External Width35.4mm
Battery Type / Size-
External Depth43.5mm
Weight14g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCTo Be Advised
Technical Specifications
Battery Voltage
3.7V
Battery Capacity
570mAh
Battery Size Code
-
External Height
5.8mm
Battery Type / Size
-
Weight
14g
Battery NEDA Code
-
Product Range
-
Battery Technology
Lithium Polymer
External Diameter
35.4mm
Battery Terminals
Connector
External Width
35.4mm
External Depth
43.5mm
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
