Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVARTA
Manufacturer Part No20371101501Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.55T0802
Product RangeV 371 MF Series
Your Part Number
1,171 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.630 |
| 10+ | $1.530 |
| 25+ | $1.440 |
| 50+ | $1.370 |
| 100+ | $1.250 |
| 500+ | $1.160 |
| 1000+ | $1.030 |
| 2500+ | $0.937 |
Price for:Each
Minimum: 1
Multiple: 1
$1.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVARTA
Manufacturer Part No20371101501Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.55T0802
Product RangeV 371 MF Series
Technical Datasheet
Battery Voltage1.55V
Battery Size CodeSR69
Battery TechnologySilver Oxide
Battery Capacity35mAh
External Diameter9.5mm
Battery TerminalsPressure Contact
External Height2.1mm
Pack Quantity1
External Width-mm
External Depth-mm
Battery Type / SizeButton Cell
Weight0.61g
Battery IEC CodeSR69
Battery NEDA Code-
Battery Compliance-
Product RangeV 371 MF Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Battery Voltage
1.55V
Battery Technology
Silver Oxide
External Diameter
9.5mm
External Height
2.1mm
External Width
-mm
Battery Type / Size
Button Cell
Battery IEC Code
SR69
Battery Compliance
-
SVHC
No SVHC (16-Jul-2019)
Battery Size Code
SR69
Battery Capacity
35mAh
Battery Terminals
Pressure Contact
Pack Quantity
1
External Depth
-mm
Weight
0.61g
Battery NEDA Code
-
Product Range
V 371 MF Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
