Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVAN DAMME
Manufacturer Part No278-401-000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.95W3905
Product RangePurple Series
Your Part Number
72 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $55.720 |
| 10+ | $54.610 |
| 25+ | $53.490 |
| 50+ | $52.380 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$55.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVAN DAMME
Manufacturer Part No278-401-000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.95W3905
Product RangePurple Series
Technical Datasheet
Cable ShieldingScreened
No. of Pairs1 Pair
Wire Gauge24AWG
Conductor Area CSA0.22mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColorPurple
No. of Max Strands x Strand Size7 x 0.2mm
Voltage Rating500V
Jacket MaterialLSZH
Conductor MaterialCopper
External Diameter3.9mm
Product RangePurple Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
-
Jacket Color
Purple
Voltage Rating
500V
Conductor Material
Copper
Product Range
Purple Series
No. of Pairs
1 Pair
Conductor Area CSA
0.22mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
7 x 0.2mm
Jacket Material
LSZH
External Diameter
3.9mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for 278-401-000
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
