Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $61.140 |
| 5+ | $48.700 |
| 10+ | $43.720 |
| 25+ | $37.990 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$61.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVAN DAMME
Manufacturer Part No268216Copy
Newark Part No.51X1972
Technical Datasheet
Cable ShieldingScreened
No. of Pairs16 Pair
Wire Gauge24AWG
Conductor Area CSA0.22mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColorBlue
No. of Max Strands x Strand Size28 x 0.1mm
Voltage Rating250V
Jacket MaterialPE
Conductor MaterialCopper
External Diameter16.3mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
-
Jacket Color
Blue
Voltage Rating
250V
Conductor Material
Copper
Product Range
-
No. of Pairs
16 Pair
Conductor Area CSA
0.22mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
28 x 0.1mm
Jacket Material
PE
External Diameter
16.3mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
