Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVAN DAMME
Manufacturer Part No268012CCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.50AC7773
Product RangePro Grade Classic XKE Series
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $165.460 |
| 5+ | $157.020 |
| 10+ | $149.420 |
| 25+ | $142.670 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$165.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVAN DAMME
Manufacturer Part No268012CCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.50AC7773
Product RangePro Grade Classic XKE Series
Technical Datasheet
Cable ShieldingScreened
No. of Conductors1Conductor
Wire Gauge24AWG
Conductor Area CSA0.22mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColorBlue
No. of Max Strands x Strand Size7 x 0.3mm
Conductor MaterialSilver Plated Copper
Jacket MaterialNeoprene, PVC
External Diameter6mm
Voltage Rating250V
Product RangePro Grade Classic XKE Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
328ft
Jacket Color
Blue
Conductor Material
Silver Plated Copper
External Diameter
6mm
Product Range
Pro Grade Classic XKE Series
No. of Conductors
1Conductor
Conductor Area CSA
0.22mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
7 x 0.3mm
Jacket Material
Neoprene, PVC
Voltage Rating
250V
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for 268012C
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
