Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVAN DAMME
Manufacturer Part No268002C
Newark Part No.95W3876
Your Part Number
Technical Datasheet
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.380 |
| 10+ | $2.300 |
| 25+ | $2.230 |
| 50+ | $2.070 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$2.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVAN DAMME
Manufacturer Part No268002C
Newark Part No.95W3876
Technical Datasheet
Cable ShieldingScreened
No. of Conductors2Conductor
Wire Gauge24AWG
Conductor Area CSA0.22mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColorBlue
No. of Max Strands x Strand Size7 x 0.2mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter3.5mm
Voltage Rating-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
-
Jacket Color
Blue
Conductor Material
Copper
External Diameter
3.5mm
Product Range
-
No. of Conductors
2Conductor
Conductor Area CSA
0.22mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
7 x 0.2mm
Jacket Material
PVC
Voltage Rating
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate