Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVAN DAMME
Manufacturer Part No268001CLCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.50AC7766
Product RangePro Grade Classic XKE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $362.340 |
| 10+ | $339.690 |
| 25+ | $329.240 |
| 50+ | $318.790 |
| 100+ | $304.850 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
$362.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVAN DAMME
Manufacturer Part No268001CLCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.50AC7766
Product RangePro Grade Classic XKE Series
Technical Datasheet
Cable ShieldingScreened
No. of Pairs1 Pair
Wire Gauge24AWG
Conductor Area CSA0.22mm²
Reel Length (Imperial)1640ft
Reel Length (Metric)500m
Jacket ColorBlack
No. of Max Strands x Strand SizeSolid, 6 x 0.2mm
Voltage Rating-
Jacket MaterialNeoprene, PVC
Conductor MaterialCopper
External Diameter3.5mm
Product RangePro Grade Classic XKE Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
1640ft
Jacket Color
Black
Voltage Rating
-
Conductor Material
Copper
Product Range
Pro Grade Classic XKE Series
No. of Pairs
1 Pair
Conductor Area CSA
0.22mm²
Reel Length (Metric)
500m
No. of Max Strands x Strand Size
Solid, 6 x 0.2mm
Jacket Material
Neoprene, PVC
External Diameter
3.5mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for 268001CL
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
