Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVAN DAMME
Manufacturer Part No268-620-000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.74AC6959
Product RangeSmart Control DMX Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $289.870 |
| 10+ | $271.750 |
| 25+ | $263.390 |
| 50+ | $255.030 |
| 100+ | $243.880 |
Price for:Each
Minimum: 1
Multiple: 1
$289.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVAN DAMME
Manufacturer Part No268-620-000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.74AC6959
Product RangeSmart Control DMX Series
Technical Datasheet
Cable ShieldingScreened
No. of Pairs2 Pair
Wire Gauge21AWG
Conductor Area CSA-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColorBlack
No. of Max Strands x Strand Size16 x 0.2mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter8.3mm
Voltage Rating1kV
Product RangeSmart Control DMX Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
21AWG
Reel Length (Imperial)
328ft
Jacket Color
Black
Conductor Material
Copper
External Diameter
8.3mm
Product Range
Smart Control DMX Series
No. of Pairs
2 Pair
Conductor Area CSA
-
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
16 x 0.2mm
Jacket Material
PVC
Voltage Rating
1kV
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
