Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerUTICA
Manufacturer Part No185-1XCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.97H3624
Product RangeApex Socket Power Bits
Your Part Number
32 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $4.650 |
Price for:Each
Minimum: 1
Multiple: 1
$4.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerUTICA
Manufacturer Part No185-1XCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.97H3624
Product RangeApex Socket Power Bits
Technical Datasheet
Bit TypeSlotted
Hex Bit Size3/32"
Length25mm
Product RangeApex Socket Power Bits
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Bit Type
Slotted
Length
25mm
SVHC
No SVHC (27-Jun-2024)
Hex Bit Size
3/32"
Product Range
Apex Socket Power Bits
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
