Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerUTICA
Manufacturer Part No185-000XCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.64J1742
Product RangeApex Socket Power Bits
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $9.000 |
Price for:Each
Minimum: 1
Multiple: 1
$9.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerUTICA
Manufacturer Part No185-000XCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.64J1742
Product RangeApex Socket Power Bits
Technical Datasheet
Bit TypeSlotted
Hex Bit Size0.05"
Length25mm
Product RangeApex Socket Power Bits
SVHCTo Be Advised
Technical Specifications
Bit Type
Slotted
Length
25mm
SVHC
To Be Advised
Hex Bit Size
0.05"
Product Range
Apex Socket Power Bits
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
