Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoEMVH101ARA680MKG5S
Newark Part No.09P9379
Product RangeAlchip MVH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.305 |
Price for:Each (Supplied on Cut Tape)
Minimum: 150
Multiple: 150
$45.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEMVH101ARA680MKG5S
Newark Part No.09P9379
Product RangeAlchip MVH Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance68µF
Voltage(DC)100V
ESR0.26ohm
Lifetime @ Temperature2000 hours @ 130°C
PolarityPolar
Product RangeAlchip MVH Series
Capacitance Tolerance± 20%
Product Diameter12.5mm
Product Height16mm
Ripple Current550mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
100V
Lifetime @ Temperature
2000 hours @ 130°C
Product Range
Alchip MVH Series
Product Diameter
12.5mm
Ripple Current
550mA
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Capacitance
68µF
ESR
0.26ohm
Polarity
Polar
Capacitance Tolerance
± 20%
Product Height
16mm
Operating Temperature Min
-40°C
MSL
-
Technical Docs (1)
Alternatives for EMVH101ARA680MKG5S
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate