Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMI-CON
Manufacturer Part NoEKXG161ELL101MK25S
Newark Part No.23K3706
Product RangeKXG Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEKXG161ELL101MK25S
Newark Part No.23K3706
Product RangeKXG Series
Technical Datasheet
Capacitance100µF
Voltage(DC)160V
Product RangeKXG Series
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Capacitor Case / PackageRadial Leaded
PolarityPolar
Lead Spacing5mm
Product Diameter12.5mm
Product Length-
Product Width-
Lifetime @ Temperature8000 hours @ 105°C
ESR-
Product Height25mm
Qualification-
Ripple Current1.395A
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Capacitance
100µF
Product Range
KXG Series
Capacitor Terminals
PC Pin
Polarity
Polar
Product Diameter
12.5mm
Product Width
-
ESR
-
Qualification
-
Operating Temperature Min
-40°C
SVHC
No SVHC (10-Jun-2022)
Voltage(DC)
160V
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Lead Spacing
5mm
Product Length
-
Lifetime @ Temperature
8000 hours @ 105°C
Product Height
25mm
Ripple Current
1.395A
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for EKXG161ELL101MK25S
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate