Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | UNITED AUTOMATION |
|---|---|
| Manufacturer Part No | A407222ACopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 23AJ5477 |
| Product Range | EVR Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $225.890 |
| 5+ | $214.270 |
| 10+ | $205.620 |
Price for:Each
Minimum: 1
Multiple: 1
$225.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | UNITED AUTOMATION |
|---|---|
| Manufacturer Part No | A407222ACopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 23AJ5477 |
| Product Range | EVR Series |
| Technical Datasheet | |
| On State Current Max | 25A |
| Supply Voltage Min | 216.2VAC |
| Supply Voltage Max | 253VAC |
| Isolation Voltage | 2.5kVrms |
| Supply Frequency | 50Hz |
| Operating Temperature Min | - |
| Operating Temperature Max | 65°C |
| Product Range | EVR Series |
| SVHC | No SVHC (20-Jun-2016) |
Technical Specifications
| On State Current Max | 25A |
|---|---|
| Supply Voltage Max | 253VAC |
| Supply Frequency | 50Hz |
| Operating Temperature Max | 65°C |
| SVHC | No SVHC (20-Jun-2016) |
| Supply Voltage Min | 216.2VAC |
|---|---|
| Isolation Voltage | 2.5kVrms |
| Operating Temperature Min | - |
| Product Range | EVR Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (20-Jun-2016) |
| Download Product Compliance Certificate | Product Compliance Certificate |
