Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerUNITED AUTOMATION
Manufacturer Part NoA-EN2090-6-F
Newark Part No.23AJ5310
Product RangeEN2090 Series
Your Part Number
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $63.290 |
| 5+ | $58.110 |
| 10+ | $56.630 |
| 25+ | $55.650 |
| 50+ | $53.320 |
| 100+ | $48.640 |
| 250+ | $44.330 |
Price for:Each
Minimum: 1
Multiple: 1
$63.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerUNITED AUTOMATION
Manufacturer Part NoA-EN2090-6-F
Newark Part No.23AJ5310
Product RangeEN2090 Series
Technical Datasheet
Filter ApplicationsIndustrial
Voltage Rating250VAC
Current Rating6A
No. of PhasesSingle Phase
No. of Stages2 Stage
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeEN2090 Series
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Filter Applications
Industrial
Current Rating
6A
No. of Stages
2 Stage
Filter Input Terminals
Quick Connect
Product Range
EN2090 Series
Voltage Rating
250VAC
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Quick Connect
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
