Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerUNILITE INTERNATIONAL
Manufacturer Part NoUG-I2C4 XXL
Newark Part No.72AK4691
Your Part Number
No Longer Available
Product Information
ManufacturerUNILITE INTERNATIONAL
Manufacturer Part NoUG-I2C4 XXL
Newark Part No.72AK4691
Technical Datasheet
Safety CategoryEN388, ANSI / ISEA 138
Glove StyleFull
Glove SizeXXL
Glove ColourBlack
Glove MaterialHPPE (High-Performance Polyethylene)
Product Range-
Gender-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Safety Category
EN388, ANSI / ISEA 138
Glove Size
XXL
Glove Material
HPPE (High-Performance Polyethylene)
Gender
-
Glove Style
Full
Glove Colour
Black
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
