Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerUNILITE INTERNATIONAL
Manufacturer Part NoTM5M2
Newark Part No.29AK8513
Technical Datasheet
Tape Measure TypeManual
Measuring Range Max5m
Blade Width27mm
Case Color-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tape Measure Type
Manual
Blade Width
27mm
Product Range
-
Measuring Range Max
5m
Case Color
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
