Print Page
ILC-SE08A-SH
In-Line Adapter, Adapter, In-Line, RJ45, RJ45
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | UNICOM |
|---|---|
| Manufacturer Part No | ILC-SE08A-SHCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 73C6713 |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $9.930 |
| 5+ | $9.310 |
| 10+ | $8.600 |
| 25+ | $7.980 |
| 50+ | $7.580 |
| 100+ | $7.100 |
| 250+ | $6.670 |
Price for:Each
Minimum: 1
Multiple: 1
$9.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | UNICOM |
|---|---|
| Manufacturer Part No | ILC-SE08A-SHCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 73C6713 |
| Technical Datasheet | |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Product Range | - |
| Convert From Positions | 8Positions |
| Convert To Gender | Receptacle |
Product Overview
The ILC-SE08A-SH is a shielded Cat 6/5e In-line Coupler allows to connect Category 6/5e shielded patch cords without reducing the performance of the link/channel while protecting from EMI transmissions.
- T568A/T568B Wiring
- RJ45 jack to RJ45 jack
Applications
Communications & Networking
Technical Specifications
| Connector Type A | RJ45 |
|---|---|
| Product Range | - |
| Convert To Gender | Receptacle |
| Connector Type B | RJ45 |
|---|---|
| Convert From Positions | 8Positions |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |