Print Page
FEP-78082FIN-S30
Switch, 8 Ports, Industrial, Fast Ethernet, DIN Rail / Wall, RJ45 x 6, SC Fiber x 2
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | UNICOM |
|---|---|
| Manufacturer Part No | FEP-78082FIN-S30Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 81AK2366 |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $458.840 |
| 5+ | $432.670 |
| 10+ | $413.180 |
| 25+ | $388.960 |
| 50+ | $363.360 |
Price for:Each
Minimum: 1
Multiple: 1
$458.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | UNICOM |
|---|---|
| Manufacturer Part No | FEP-78082FIN-S30Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 81AK2366 |
| Technical Datasheet | |
| No. of Ports | 8Ports |
| Ethernet Switch Application | Industrial |
| Ethernet Switch Type | Fast Ethernet |
| Ethernet Switch Mounting | DIN Rail / Wall |
| Port Types | RJ45 x 6, SC Fiber x 2 |
| Network Speeds | 10Mbps, 100Mbps |
| Input Voltage Type | VDC |
| Product Range | - |
| SVHC | No SVHC (14-Jun-2023) |
Technical Specifications
| No. of Ports | 8Ports |
|---|---|
| Ethernet Switch Type | Fast Ethernet |
| Port Types | RJ45 x 6, SC Fiber x 2 |
| Input Voltage Type | VDC |
| SVHC | No SVHC (14-Jun-2023) |
| Ethernet Switch Application | Industrial |
|---|---|
| Ethernet Switch Mounting | DIN Rail / Wall |
| Network Speeds | 10Mbps, 100Mbps |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 5A991.b.1 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |