Print Page
FEP-75052IN
Switch, 5 Ports, Industrial, Fast Ethernet, DIN Rail / Wall, RJ45 MDI/MDI-X x 5, 10Mbps, 100Mbps
Image is for illustrative purposes only. Please refer to product description.

ManufacturerUNICOM
Manufacturer Part NoFEP-75052INCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.81AK2365
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $163.490 |
| 5+ | $149.580 |
| 10+ | $141.880 |
| 25+ | $132.570 |
| 50+ | $122.830 |
| 100+ | $114.320 |
Price for:Each
Minimum: 1
Multiple: 1
$163.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerUNICOM
Manufacturer Part NoFEP-75052INCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.81AK2365
Technical Datasheet
No. of Ports5Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeFast Ethernet
Ethernet Switch MountingDIN Rail / Wall
Port TypesRJ45 MDI/MDI-X x 5
Network Speeds10Mbps, 100Mbps
Input Voltage TypeVDC
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
No. of Ports
5Ports
Ethernet Switch Type
Fast Ethernet
Port Types
RJ45 MDI/MDI-X x 5
Input Voltage Type
VDC
SVHC
No SVHC (14-Jun-2023)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail / Wall
Network Speeds
10Mbps, 100Mbps
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991.b.1
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate