Print Page
FEP-32005T-2
Switch, 5 Ports, Commercial, Fast Ethernet, Desktop, RJ45 MDI/MDI-X x 5, 10Mbps, 100Mbps
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | UNICOM |
|---|---|
| Manufacturer Part No | FEP-32005T-2Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 68W6349 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $53.530 |
| 5+ | $49.520 |
| 10+ | $47.160 |
| 25+ | $44.500 |
| 50+ | $41.170 |
| 100+ | $38.490 |
| 250+ | $34.500 |
Price for:Each
Minimum: 1
Multiple: 1
$53.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | UNICOM |
|---|---|
| Manufacturer Part No | FEP-32005T-2Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 68W6349 |
| Technical Datasheet | |
| No. of Ports | 5Ports |
| Ethernet Switch Application | Commercial |
| Ethernet Switch Type | Fast Ethernet |
| Ethernet Switch Mounting | Desktop |
| Port Types | RJ45 MDI/MDI-X x 5 |
| Network Speeds | 10Mbps, 100Mbps |
| Input Voltage Type | VDC |
| Product Range | - |
| SVHC | No SVHC (14-Jun-2023) |
Technical Specifications
| No. of Ports | 5Ports |
|---|---|
| Ethernet Switch Type | Fast Ethernet |
| Port Types | RJ45 MDI/MDI-X x 5 |
| Input Voltage Type | VDC |
| SVHC | No SVHC (14-Jun-2023) |
| Ethernet Switch Application | Commercial |
|---|---|
| Ethernet Switch Mounting | Desktop |
| Network Speeds | 10Mbps, 100Mbps |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 5A991 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |