Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ULTRALAST |
|---|---|
| Manufacturer Part No | UL1231Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 48AK3924 |
| Your Part Number | |
| Technical Datasheet |
14 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $3.690 |
| 10+ | $3.500 |
| 25+ | $3.260 |
| 50+ | $2.980 |
| 100+ | $2.780 |
| 250+ | $2.530 |
| 500+ | $2.260 |
| 1000+ | $2.130 |
Price for:Each
Minimum: 1
Multiple: 1
$3.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ULTRALAST |
|---|---|
| Manufacturer Part No | UL1231Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 48AK3924 |
| Technical Datasheet | |
| Battery Voltage | 3V |
| Battery Size Code | CR123A |
| Battery Technology | Lithium Manganese Dioxide |
| Battery Capacity | 1.3Ah |
| External Diameter | - |
| Battery Terminals | - |
| External Height | - |
| Pack Quantity | 1 |
| External Width | - |
| External Depth | - |
| Battery Type / Size | Coin Cell |
| Weight | 0.8oz |
| Battery IEC Code | - |
| Battery NEDA Code | - |
| Battery Compliance | - |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Battery Voltage | 3V |
|---|---|
| Battery Technology | Lithium Manganese Dioxide |
| External Diameter | - |
| External Height | - |
| External Width | - |
| Battery Type / Size | Coin Cell |
| Battery IEC Code | - |
| Battery Compliance | - |
| SVHC | No SVHC (21-Jan-2025) |
| Battery Size Code | CR123A |
|---|---|
| Battery Capacity | 1.3Ah |
| Battery Terminals | - |
| Pack Quantity | 1 |
| External Depth | - |
| Weight | 0.8oz |
| Battery NEDA Code | - |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
