Print Page
1303010039
3D PRINTING FILAMENT, PLA, 1.75MM, GRN
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Technical Specifications
Diameter
1.75mm
Filament Material
PLA (Polylactide)
Melting Temperature Max
160°C
Product Range
-
Filament Colour
Green
Melting Temperature Min
145°C
Filament Weight
750g
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate