New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. 3D Printers & Accessories
                                                                                                  4. 3D Printers
                                                                                                  Print Page

                                                                                                  9625

                                                                                                  3D PRINTER, 223MM X 223MM X 305MM, 240V

                                                                                                  ULTIMAKER
                                                                                                  ULTIMAKER 9625
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerULTIMAKER
                                                                                                  Manufacturer Part No9625
                                                                                                  Newark Part No.72Y2592
                                                                                                  Your Part Number
                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)

                                                                                                  Product Information

                                                                                                  ULTIMAKER
                                                                                                  ManufacturerULTIMAKER
                                                                                                  Manufacturer Part No9625
                                                                                                  Newark Part No.72Y2592
                                                                                                  Filament Diameter2.85mm
                                                                                                  Layer Thickness / Resolution0.02mm
                                                                                                  Supported Printing MaterialsABS, HIPS, PLA, PVA, PETG, Nylon
                                                                                                  Build Volume223mm x 223mm x 305mm
                                                                                                  Nozzle Diameter0.25mm, 0.4mm, 0.6mm, 0.8mm
                                                                                                  3D Print Speed Max300mm/s
                                                                                                  Input Voltage VAC240V
                                                                                                  Power Rating221W
                                                                                                  ConnectivityTeathered USB, SD Card
                                                                                                  File Input Formats.stl
                                                                                                  Printer SoftwareCura
                                                                                                  Supported OSMac OS, Win XP, Vista 7, 8
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The most advanced, largest format UltiMaker 3D Printer just got even better. Built upon the award-winning UltiMaker 2 platform, the UltiMaker 2 Extended+ features the latest innovations in 3D printing. These updates include a revised geared feeder mechanism for increased reliability, swappable nozzle system to allow you to tailor your prints for quality and speed, and an optimized airflow system for the smoothest possible prints. The UltiMaker 2 platform combines speed, reliability, and near silent operation into one easy-to-use package. With a 30cm internal height, 20 micron Z-axis resolution, near silent operation, and easy to use software, the UltiMaker Extended lets you print large, complex objects. Perfect for architectural models, functional prototypes, or anytime you need additional headroom. When you purchase an UltiMaker, you're not just buying one of the best 3D Printers on the market; you're also getting 12mo of USA based expert support and continued lifetime support.

                                                                                                  • Swappable nozzles (0.25mm, 0.4mm, 0.6mm and 0.8mm)
                                                                                                  • Powerful 35W heater
                                                                                                  • Optimized airflow
                                                                                                  • Geared feeder
                                                                                                  • Large build volume
                                                                                                  • 600 to 20 Micron Layer Resolution
                                                                                                  • Open filament system
                                                                                                  • Designed in Netherlands - built in the USA

                                                                                                  Contents

                                                                                                  UltiMaker2 Extended+ Printer, Material spool PLA, Silver (750 g), Nozzle kit (0.25mm, 0.4mm, 0.6mm, and 0.8mm), Power adapter and cable, Glass plate, Calibration card, Hex wrenches, Spool holder, Glue stick, Grease, USB cable.

                                                                                                  Technical Specifications

                                                                                                  Filament Diameter

                                                                                                  2.85mm

                                                                                                  Supported Printing Materials

                                                                                                  ABS, HIPS, PLA, PVA, PETG, Nylon

                                                                                                  Nozzle Diameter

                                                                                                  0.25mm, 0.4mm, 0.6mm, 0.8mm

                                                                                                  Input Voltage VAC

                                                                                                  240V

                                                                                                  Connectivity

                                                                                                  Teathered USB, SD Card

                                                                                                  Printer Software

                                                                                                  Cura

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Layer Thickness / Resolution

                                                                                                  0.02mm

                                                                                                  Build Volume

                                                                                                  223mm x 223mm x 305mm

                                                                                                  3D Print Speed Max

                                                                                                  300mm/s

                                                                                                  Power Rating

                                                                                                  221W

                                                                                                  File Input Formats

                                                                                                  .stl

                                                                                                  Supported OS

                                                                                                  Mac OS, Win XP, Vista 7, 8

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Operating Instructions EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.