Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ULTIMAKER |
|---|---|
| Manufacturer Part No | 9531Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 45AC4100 |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $177.890 |
| 5+ | $174.330 |
| 10+ | $170.770 |
| 25+ | $167.220 |
| 50+ | $163.660 |
Price for:Each
Minimum: 1
Multiple: 1
$177.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ULTIMAKER |
|---|---|
| Manufacturer Part No | 9531Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 45AC4100 |
| Technical Datasheet | |
| Accessory Type | 0.8mm Print Core AA |
| For Use With | UltiMaker 3 & UltiMaker 3 Extended 3D Printers |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
- UltiMaker print core AA 0.8 for 3D printers
- large nozzle perfect for printing large parts with extra-wide extrusions
- Core feature unique auto nozzle-lifting system ensuring reliable, clean, dual extrusion prints
- Specifically designed for all primary materials such as PLA, ABS, CPE/PETG and Nylon
Technical Specifications
| Accessory Type | 0.8mm Print Core AA |
|---|---|
| Product Range | - |
| For Use With | UltiMaker 3 & UltiMaker 3 Extended 3D Printers |
|---|---|
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
